Filter Your Search
1 - 2 of 2 results
|
TSR0.5-24150
Traco Power
|
Check for Price | Yes | Active | 24 V | 15 V | 32 V | 18 V | 14.55 V | 15.45 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 97 % | 1 | HYBRID | OTHER | 7.5 W | R-PSMA-T3 | e3 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||
|
TSR0.5-24150SM
Traco Power
|
Check for Price | Yes | Active | 15 V | 32 V | 18 V | 500 mA | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 97 % | e3 | 2 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | Matte Tin (Sn) | 9.6 mm | 15.3 mm | 9.24 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 |