Parametric results for: TSR1-2450 under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: tsr12450 Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
TSR1-2450SM
Traco Power
Check for Price Yes Active 24 V 5 V 36 V 6.5 V 4.9 V 5.1 V 1 A 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 94 % 0.2 % 0.6 % 1 OUTPUT OVER CURRENT 0.017675 Vrms HYBRID OTHER 5 W 5 ms R-PDMA-G6 e3 1 65 °C -40 °C 245 NOT SPECIFIED 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Matte Tin (Sn) GULL WING 2.54 mm DUAL 9.3 mm 15.2 mm 8.1 mm TRACO ELECTRONIC AG , compliant EAR99
TSR1-2450
Traco Power
Check for Price Yes Yes Active 12 V 5 V 32 V 6.5 V 4.9 V 5.1 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 94 % 0.4 % 1 HYBRID OTHER 5 W e3 Not Qualified 60 °C -40 °C 265 10 3 PLASTIC/EPOXY SIP3,.2 NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 7.6 mm 11.7 mm 10.7 mm TRACO ELECTRONIC AG , SIP3,.2 compliant EAR99 Traco Power
TSR1-2450E
Traco Power
Check for Price Yes Active 24 V 5 V 36 V 7 V 4.8 V 5.2 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 92 % 0.75 % 1.5 % 1 THERMAL; SHORT CIRCUIT 0.02828 Vrms HYBRID 5 W R-PSIP-T3 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SIP SIP3,.08 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 7.5 mm 11.6 mm 10.7 mm TRACO ELECTRONIC AG , unknown EAR99 Traco Power 2020-05-25