Parametric results for: USP-350-15 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: usp35015 Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
USP-350-15
Mean Well
$90.5114 Obsolete 115 V 15 V 264 V 90 V 13.5 V 16.5 V 23.4 A 1 NO YES AC-DC POWER FACTOR CORRECTION MODULE 88 % 0.5 % 1 % 1 OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE 0.03535 Vrms HYBRID 300 W 4.1 s R-XXMA-X CB, CE, CIS, EN, IEC, TUV, UL 65 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 101.5 mm 235.2 mm 38 mm MEAN WELL ENTERPRISES CO LTD , compliant EAR99 Mean Well