Filter Your Search
1 - 1 of 1 results
|
USP-350-15
Mean Well
|
$90.5114 | Obsolete | 115 V | 15 V | 264 V | 90 V | 13.5 V | 16.5 V | 23.4 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE | 0.03535 Vrms | HYBRID | 300 W | 4.1 s | R-XXMA-X | CB, CE, CIS, EN, IEC, TUV, UL | 65 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.5 mm | 235.2 mm | 38 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well |