Filter Your Search
1 - 1 of 1 results
|
UWE-12/10-Q12PB-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 12 V | 12 V | 36 V | 9 V | 9.6 V | 13.2 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.3 % | 0.3 % | 1 | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE | 0.0707 Vrms | HYBRID | 120 W | 60 ms | R-XDMA-P8 | CSA, EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.9 mm | 58.4 mm | 13.2 mm | MURATA MANUFACTURING CO LTD | 1/8 BRICK PACKAGE-8 | compliant | EAR99 | 2020-06-05 | Murata Electronics |