Filter Your Search
1 - 10 of 1,521 results
|
V24C3V3E50B
Vicor Corporation
|
$93.7300 | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | 106.1 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | PACKAGE-7 | not_compliant | EAR99 | |||
|
V24C36T50BN2
Vicor Corporation
|
$108.8100 | No | No | Active | 24 V | 36 V | 36 V | 18 V | 3.6 V | 39.6 V | 1.88 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.2 % | 0.2 % | 1 | 0.0121 Vrms | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 | |||
|
V24C3V3C75BS
Vicor Corporation
|
$127.1200 | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 30.7 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.2 % | 0.4 % | 1 | 0.0618 Vrms | HYBRID | OTHER | 75 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | PACKAGE-7 | not_compliant | EAR99 | |||
|
V24C36C50BL
Vicor Corporation
|
$128.6222 | No | No | Active | 24 V | 36 V | 36 V | 18 V | 3.6 V | 39.6 V | 1.88 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.2 % | 0.2 % | 1 | 0.0121 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | PACKAGE-7 | not_compliant | EAR99 | VICOR | ||
|
V24C3V3C50BL
Vicor Corporation
|
$130.0584 | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | 106.1 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 | |||
|
V24C3V3T50BL
Vicor Corporation
|
$136.1900 | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | 106.1 Vrms | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 | VICOR | ||
|
V24C3V3E50BL3
Vicor Corporation
|
$136.3500 | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | 106.1 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | PACKAGE-7 | not_compliant | EAR99 | |||
|
V24C3V3T50BL2
Vicor Corporation
|
$136.7600 | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 | ||||
|
V24C3V3C50BL2
Vicor Corporation
|
$136.7600 | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | 106.1 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 | |||
|
V24C3V3E50BL2
Vicor Corporation
|
$136.7600 | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | 106.1 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | PACKAGE-7 | not_compliant | EAR99 |