Filter Your Search
11 - 20 of 1,521 results
|
V24C3V3C50BL3
Vicor Corporation
|
$136.7900 | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | 106.1 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 | ||||
|
V24C3V3C50B
Vicor Corporation
|
$136.8200 | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | 106.1 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 | ||||
|
V24C3V3T50B
Vicor Corporation
|
$136.8200 | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | 106.1 Vrms | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 | ||||
|
V24C3V3E50BG
Vicor Corporation
|
$136.8840 | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | 106.1 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | PACKAGE-7 | compliant | EAR99 | MODULE | 7 | ||
|
V24C3V3C50B2
Vicor Corporation
|
$136.9400 | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | 106.1 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 | ||||
|
V24C3V3T50B3
Vicor Corporation
|
$136.9900 | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | 106.1 Vrms | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | PACKAGE-7 | not_compliant | EAR99 | ||||
|
V24C3V3C50B3
Vicor Corporation
|
$136.9900 | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | 106.1 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 | ||||
|
V24C3V3E50B3
Vicor Corporation
|
$136.9900 | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | 106.1 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 | ||||
|
V24C3V3T50BL3
Vicor Corporation
|
$137.9100 | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | 106.1 Vrms | HYBRID | INDUSTRIAL | 50 W | R-XDFM-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | not_compliant | EAR99 | ||||
|
V24C3V3E50BS
Vicor Corporation
|
$137.9200 | No | No | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.2 % | 0.2 % | 1 | 106.1 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | PACKAGE-7 | not_compliant | EAR99 |