Parametric results for: V7805-2000R under Power Supply Modules

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: v7805 Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
V7805-1500R
CUI Inc
$7.6758 Yes Yes Obsolete 12 V 5 V 18 V 6.5 V 4.85 V 5.15 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID COMMERCIAL EXTENDED 7.5 W R-PSMA-T3 71 °C -38 °C 3 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 11.5 mm 17.5 mm 9.25 mm CUI INC SIP-3 compliant CUI Inc.
V7805-500
V-Infinity LLC
Check for Price Yes Transferred 5 V 32 V 6.5 V 4.85 V 5.15 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 93 % 0.4 % 0.6 % 1 SHORT CIRCUIT 0.01237 Vrms HYBRID 2.5 W R-PSMA-T3 85 °C -40 °C 3 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 7.65 mm 11.5 mm 10.45 mm V-INFINITY LLC PACKAGE-3 unknown EAR99
V7805-1000-SMT-TR
CUI Inc
$7.5678 Yes Obsolete 12 V 5 V 18 V 7 V 2.5 V 6.5 V 1 A 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 1 % 1 SHORT CIRCUIT; THERMAL 0.0123725 Vrms HYBRID 5 W R-PDMA-G6 CIS, EN 85 °C -40 °C 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 15.24 mm 7.5 mm CUI INC compliant CUI Inc. EAR99 2018-06-13
V7805-500-SMT-TR
CUI Inc
$6.6826 Yes Yes Obsolete 12 V 5 V 28 V 6 V 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 0.75 % 1 HYBRID OTHER 3.3 W R-PDMA-G6 71 °C -40 °C 240 10 6 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.5 mm 15.24 mm 7.5 mm CUI INC SMT-10/6 compliant CUI Inc. EAR99 SFM 10/6
V7805-1500
CUI Inc
$7.6758 Yes Yes Obsolete 12 V 5 V 18 V 6.5 V 4.85 V 5.15 V 1.5 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 93 % 0.75 % 1 % 1 SHORT CIRCUIT; THERMAL 0.0159075 Vrms HYBRID COMMERCIAL EXTENDED 7.5 W R-PSMA-T3 85 °C -40 °C 3 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9 mm 11.5 mm 17.75 mm CUI INC SIP-3 compliant CUI Inc.
V7805-500-SMT
CUI Inc
$6.7320 Yes Yes Obsolete 12 V 5 V 28 V 6 V 500 mA 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 0.75 % 1 HYBRID OTHER 3.3 W R-PDMA-G6 Not Qualified 71 °C -40 °C 240 10 6 PLASTIC/EPOXY SOP GWDIP6/10,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.5 mm 15.24 mm 7.5 mm CUI INC SMT-10/6 compliant CUI Inc. EAR99 SFM 10/6
V7805-1000-SMT
CUI Inc
Check for Price Yes Obsolete 12 V 5 V 18 V 7 V 2.5 V 6.5 V 1 A 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 1 % 1 SHORT CIRCUIT; THERMAL 0.0123725 Vrms HYBRID 5 W R-PDMA-G6 CIS, EN 85 °C -40 °C 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 15.24 mm 7.5 mm CUI INC compliant CUI Inc. EAR99 2018-06-13
V7805-1000R
CUI Inc
$5.8992 Yes Yes Active SWITCHING REGULATOR OTHER NOT SPECIFIED NOT SPECIFIED CUI INC , compliant CUI Inc. EAR99 MODULE 3 8542.39.00.01
V7805-1000
CUI Inc
$5.9470 Yes Yes Active SWITCHING REGULATOR OTHER NOT SPECIFIED NOT SPECIFIED CUI INC SIP-3 compliant CUI Inc. EAR99 MODULE 3 8542.39.00.01
V7805-2000R
CUI Inc
$8.4050 Yes Yes Obsolete SWITCHING REGULATOR NOT SPECIFIED NOT SPECIFIED CUI INC Module-3 compliant CUI Inc.