Filter Your Search
1 - 10 of 15 results
|
V7805-500
CUI Inc
|
$5.5477 | Yes | Yes | Active | SWITCHING REGULATOR | COMMERCIAL EXTENDED | NOT SPECIFIED | NOT SPECIFIED | CUI INC | SIP-3 | compliant | EAR99 | CUI Inc. | |||||||||||||||||||||||||||||||||||||||||||
|
V7805-1000R
CUI Inc
|
$5.8992 | Yes | Yes | Active | SWITCHING REGULATOR | OTHER | NOT SPECIFIED | NOT SPECIFIED | CUI INC | , | compliant | EAR99 | CUI Inc. | MODULE | 3 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
V7805-1000
CUI Inc
|
$5.9470 | Yes | Yes | Active | SWITCHING REGULATOR | OTHER | NOT SPECIFIED | NOT SPECIFIED | CUI INC | SIP-3 | compliant | EAR99 | CUI Inc. | MODULE | 3 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
V7805-500-SMT-TR
CUI Inc
|
$6.6826 | Yes | Yes | Obsolete | 12 V | 5 V | 28 V | 6 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | OTHER | 3.3 W | R-PDMA-G6 | 71 °C | -40 °C | 240 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 7.5 mm | CUI INC | SMT-10/6 | compliant | EAR99 | CUI Inc. | SFM | 10/6 | ||||||||||||||||
|
V7805-500-SMT
CUI Inc
|
$6.7320 | Yes | Yes | Obsolete | 12 V | 5 V | 28 V | 6 V | 500 mA | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | OTHER | 3.3 W | R-PDMA-G6 | Not Qualified | 71 °C | -40 °C | 240 | 10 | 6 | PLASTIC/EPOXY | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 7.5 mm | CUI INC | SMT-10/6 | compliant | EAR99 | CUI Inc. | SFM | 10/6 | ||||||||||||
|
V7805-1000-SMT-TR
CUI Inc
|
$7.5678 | Yes | Obsolete | 12 V | 5 V | 18 V | 7 V | 2.5 V | 6.5 V | 1 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; THERMAL | 0.0123725 Vrms | HYBRID | 5 W | R-PDMA-G6 | CIS, EN | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 15.24 mm | 7.5 mm | CUI INC | compliant | EAR99 | CUI Inc. | 2018-06-13 | |||||||||||||
|
V7805-1500R
CUI Inc
|
$7.6758 | Yes | Yes | Obsolete | 12 V | 5 V | 18 V | 6.5 V | 4.85 V | 5.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 7.5 W | R-PSMA-T3 | 71 °C | -38 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 17.5 mm | 9.25 mm | CUI INC | SIP-3 | compliant | CUI Inc. | |||||||||||||||||||
|
V7805-1500
CUI Inc
|
$7.6758 | Yes | Yes | Obsolete | 12 V | 5 V | 18 V | 6.5 V | 4.85 V | 5.15 V | 1.5 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.75 % | 1 % | 1 | SHORT CIRCUIT; THERMAL | 0.0159075 Vrms | HYBRID | COMMERCIAL EXTENDED | 7.5 W | R-PSMA-T3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9 mm | 11.5 mm | 17.75 mm | CUI INC | SIP-3 | compliant | CUI Inc. | |||||||||||||
|
V7805-2000
CUI Inc
|
$8.3252 | Yes | Yes | Active | 12 V | 5 V | 18 V | 6.5 V | 4.85 V | 5.15 V | 2 A | 1 | NO | NO | 380 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.75 % | 1 % | 1 | THERMAL; SHORT CIRCUIT | 0.0159075 Vrms | HYBRID | OTHER | 10 W | R-PSMA-T3 | EN | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9 mm | 11.5 mm | 17.75 mm | CUI INC | SIP-3 | compliant | CUI Inc. | ||||||||||
|
V7805-2000R
CUI Inc
|
$8.4050 | Yes | Yes | Obsolete | 12 V | 5 V | 18 V | 7 V | 4.85 V | 5.15 V | 2 A | 1 | NO | NO | 380 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.75 % | 1 % | 1 | THERMAL; SHORT CIRCUIT | 0.0159075 Vrms | HYBRID | 10 W | R-PSMA-T3 | EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 17.5 mm | 9.25 mm | CUI INC | Module-3 | compliant | CUI Inc. |