Parametric results for: VGS-100B-48 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vgs100b48 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
VGS-100B-48
CUI Inc
$19.5361 Yes Yes Active 115 V 48 V 264 V 90 V 43.2 V 52.8 V 2.1 A 1 NO YES 65 kHz AC-DC REGULATED POWER SUPPLY MODULE 88 % 0.5 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.0707 Vrms HYBRID 100.8 W 2 s R-XXMA-X EN, IEC, UL 70 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97.5 mm 129 mm CUI INC PACKAGE compliant EAR99 2018-07-19 CUI Inc.