Filter Your Search
1 - 10 of 602 results
|
LTC2928IUHF#PBF
Analog Devices Inc
|
$10.6544 | No | Yes | Active | 3.3 V | 6 V | 2.9 V | 3.3 V | 2.9 V | 6 V | 4 | 4 | YES | YES | SEATED HT-CALCULATED | POWER SUPPLY MANAGEMENT CIRCUIT | VOLTAGE-MODE | 1 | OUTPUT OVER VOLTAGE; INPUT UNDER VOLTAGE | CMOS | INDUSTRIAL | R-PQCC-N38 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 800 µm | ANALOG DEVICES INC | 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 | 38 | 05-08-1701 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
LTC2928IUHF#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 6 V | 2.9 V | 3.3 V | 2.9 V | 6 V | 4 | 4 | YES | YES | SEATED HT-CALCULATED | POWER SUPPLY MANAGEMENT CIRCUIT | VOLTAGE-MODE | 1 | OUTPUT OVER VOLTAGE; INPUT UNDER VOLTAGE | CMOS | INDUSTRIAL | R-PQCC-N38 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 800 µm | ANALOG DEVICES INC | 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 | 38 | 05-08-1701 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
VI-MC30-CQ-CC
Vicor Corporation
|
Check for Price | Active | 48 V | 5 V | 60 V | 42 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | PACKAGE-10 | compliant | EAR99 | 2017-11-21 | |||||||||||||||||||||||||||||||
|
VI-MC34-IU-H1
Vicor Corporation
|
Check for Price | Active | 48 V | 48 V | 60 V | 42 V | 24 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 200 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | PACKAGE-10 | compliant | EAR99 | ||||||||||||||||||||||||||||
|
VE-MC6Z-IU-H1
Vicor Corporation
|
Check for Price | Active | 300 V | 2 V | 400 V | 200 V | 1 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 80 W | R-XXMA-X10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | PACKAGE-10 | compliant | EAR99 | |||||||||||||||||||||||||||||
|
VI-LC6T-IU-H1
Vicor Corporation
|
Check for Price | Active | 300 V | 6.5 V | 400 V | 200 V | 3.25 V | 7.15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 200 W | R-XXMA-X10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | PACKAGE-10 | compliant | EAR99 | |||||||||||||||||||||||||||||
|
VI-MCN0-IUH1-CC
Vicor Corporation
|
Check for Price | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | PACKAGE-10 | compliant | EAR99 | 2017-11-21 | |||||||||||||||||||||||||||||||
|
VE-MCN1-IU-H1
Vicor Corporation
|
Check for Price | Active | 48 V | 12 V | 76 V | 36 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 200 W | R-XXMA-X10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | PACKAGE-10 | compliant | EAR99 | |||||||||||||||||||||||||||||
|
VI-MC30-CU-H1
Vicor Corporation
|
Check for Price | Active | 48 V | 5 V | 60 V | 42 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -25 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
VE-LC6V-IU-H1
Vicor Corporation
|
Check for Price | Active | 300 V | 5.8 V | 400 V | 200 V | 2.9 V | 6.38 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 200 W | R-XXMA-X10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | , | compliant | EAR99 |