Filter Your Search
11 - 20 of 8,602,592 results
|
VI-PC340-IXW
Vicor Corporation
|
Check for Price | No | Active | 48 V | 48 V | 60 V | 42 V | 24 V | 52.8 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 175 W | R-XXMA-X15 | e0 | CE, TUV, UL, VDE, CSA, IEC | 15 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | 126 mm | 219.2 mm | VICOR CORP | PACKAGE-15 | not_compliant | EAR99 | ||
|
VI-PC343-CYY
Vicor Corporation
|
Check for Price | No | Active | 48 V | 48 V | 60 V | 42 V | 24 V | 52.8 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 100 W | R-XXMA-X15 | e0 | CE, TUV, UL, VDE, CSA, IEC | 15 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | 126 mm | 219.2 mm | VICOR CORP | , | not_compliant | EAR99 | ||
|
VI-PCN02-EYX
Vicor Corporation
|
Check for Price | No | Active | 48 V | 5 V | 76 V | 36 V | 2.5 V | 5.5 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 125 W | R-XXMA-X15 | e0 | CE, TUV, UL, VDE, CSA, IEC | 15 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | 126 mm | 219.2 mm | VICOR CORP | PACKAGE-15 | not_compliant | EAR99 | ||
|
VI-PCN2L-CUY
Vicor Corporation
|
Check for Price | No | Active | 48 V | 15 V | 76 V | 36 V | 13.5 V | 16.5 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 250 W | R-XXMA-X15 | e0 | CE, TUV, UL, VDE, CSA, IEC | 15 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | 126 mm | 219.2 mm | VICOR CORP | , | not_compliant | EAR99 | ||
|
VI-PC6Y0-MVV
Vicor Corporation
|
Check for Price | No | Active | 300 V | 3.3 V | 400 V | 200 V | 1.65 V | 3.63 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 249 W | R-XXMA-X15 | e0 | CE, TUV, UL, VDE, CSA, IEC | 15 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | 126 mm | 219.2 mm | VICOR CORP | , | not_compliant | EAR99 | ||
|
VI-PC612-CWW
Vicor Corporation
|
Check for Price | No | Active | 300 V | 12 V | 400 V | 200 V | 10.8 V | 13.2 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 200 W | R-XXMA-X15 | e0 | CE, TUV, UL, VDE, CSA, IEC | 15 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | 126 mm | 219.2 mm | VICOR CORP | PACKAGE-15 | not_compliant | EAR99 | ||
|
VI-QCW2M-ISY
Vicor Corporation
|
Check for Price | No | Active | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 350 W | R-XXMA-X15 | e0 | CE, TUV, UL, VDE, CSA, IEC | 15 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | 187.45 mm | 219.2 mm | VICOR CORP | , | not_compliant | EAR99 | ||
|
VI-QC3ZZ-MWW
Vicor Corporation
|
Check for Price | No | Active | 48 V | 2 V | 60 V | 42 V | 1 V | 2.2 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 80 W | R-XXMA-X15 | e0 | CE, TUV, UL, VDE, CSA, IEC | 15 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | 187.45 mm | 219.2 mm | VICOR CORP | , | not_compliant | EAR99 | ||
|
VI-QC3MM-EQX
Vicor Corporation
|
Check for Price | No | Active | 48 V | 10 V | 60 V | 42 V | 9 V | 11 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 475 W | R-XXMA-X15 | e0 | CE, TUV, UL, VDE, CSA, IEC | 15 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | 187.45 mm | 219.2 mm | VICOR CORP | PACKAGE-15 | not_compliant | EAR99 | ||
|
VI-QCN40-CVV
Vicor Corporation
|
Check for Price | No | Active | 48 V | 48 V | 76 V | 36 V | 24 V | 52.8 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 300 W | R-XXMA-X15 | e0 | CE, TUV, UL, VDE, CSA, IEC | 15 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | 187.45 mm | 219.2 mm | VICOR CORP | PACKAGE-15 | not_compliant | EAR99 |