Parametric results for: XLG-150-24-A under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xlg15024a Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
XLG-150-24-A
Mean Well
$16.5950 Active 115 V 24 V 305 V 100 V 16.8 V 24 V 6.25 A 1 NO YES CASE TEMPERATURE CONSIDERED AC-DC POWER FACTOR CORRECTION MODULE CURRENT/VOLTAGE-MODE 93 % 0.5 % 1 % 1 OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE 0.08484 Vrms HYBRID INDUSTRIAL 150 W R-MXMA-X IEC, UL 90 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well