Filter Your Search
1 - 10 of 864 results
|
TWR-5/1000-15/200-D24A
DATEL Inc
|
Check for Price | No | Transferred | 24 V | 5 V | 36 V | 18 V | 4.975 V | 5.025 V | 1 A | 3 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 11 W | R-MDMA-P6 | e0 | Not Qualified | 70 °C | -40 °C | 6 | METAL | DIP | DIP18,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | DATEL INC | DIP, DIP18,1.8 | unknown | EAR99 | ||||||
|
TWR-5/1000-12/210-D24A-C
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 24 V | 5 V | 36 V | 18 V | 4.975 V | 5.025 V | 3 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 11 W | R-MDMA-P6 | e4 | Not Qualified | 70 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , | unknown | EAR99 | MODULE | 6 | ||||||||
|
TWR-5/1000-12/210-D24A-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.975 V | 5.025 V | 3 | NO | NO | ADDITIONAL PLUS OR MINUS 12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 10.04 W | R-MDMA-P6 | e4 | Not Qualified | 70 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | MODULE | 7/6 | ||||||
|
TWR-5/1000-12/210-D24A
C&D Technologies Inc
|
Check for Price | No | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.975 V | 5.025 V | 1 A | 3 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 11 W | R-MDMA-P6 | e0 | Not Qualified | 70 °C | -40 °C | 6 | METAL | DIP | DIP18,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | C&D TECHNOLOGIES INC | unknown | EAR99 | |||||||
|
TWR-5/1000-15/200-D24A
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.975 V | 5.025 V | 3 | NO | NO | ADDITIONAL PLUS OR MINUS 15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 75 W | R-MDMA-P6 | e4 | Not Qualified | 70 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | MODULE | 7/6 | ||||||
|
TWR-5/1000-15/200-D24A-C
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 24 V | 5 V | 36 V | 18 V | 4.975 V | 5.025 V | 3 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 11 W | R-MDMA-P6 | e4 | Not Qualified | 70 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-6 | unknown | EAR99 | MODULE | 6 | ||||||||
|
TWR-5/1000-12/210-D24A
DATEL Inc
|
Check for Price | No | Transferred | 24 V | 5 V | 36 V | 18 V | 4.975 V | 5.025 V | 1 A | 3 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 11 W | R-MDMA-P6 | e0 | Not Qualified | 70 °C | -40 °C | 6 | METAL | DIP | DIP18,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | DATEL INC | DIP, DIP18,1.8 | unknown | EAR99 | ||||||
|
TWR-5/1000-12/210-D24A
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.975 V | 5.025 V | 3 | NO | NO | ADDITIONAL PLUS OR MINUS 12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 60 W | R-MDMA-P6 | e4 | Not Qualified | 70 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | MODULE | 7/6 | ||||||
|
TWR-5/1000-15/200-D24A
C&D Technologies Inc
|
Check for Price | No | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.975 V | 5.025 V | 1 A | 3 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 11 W | R-MDMA-P6 | e0 | Not Qualified | 70 °C | -40 °C | 6 | METAL | DIP | DIP18,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | C&D TECHNOLOGIES INC | unknown | EAR99 | |||||||
|
BWR-12/725-D24AC-C
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUPTUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | BIPOLAR | INDUSTRIAL | R-PDMA-P6 | e4 | Not Qualified | 100 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | ROHS COMPLIANT, SMT-6 | unknown | EAR99 | MODULE | 6 |