Filter Your Search
1 - 10 of 864 results
|
BWR-12/725-D24A-C
Murata Manufacturing Co Ltd
|
$45.5806 | No | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | |||||||||||||||||||||||||||||||||||||||||||
|
BWR-5/1500-D24A-C
Murata Manufacturing Co Ltd
|
$46.1610 | No | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | |||||||||||||||||||||||||||||||||||||||||||
|
TWR-5/1000-15/200-D24A-C
Murata Manufacturing Co Ltd
|
$70.7447 | Yes | End Of Life | DC-DC REGULATED POWER SUPPLY MODULE | e4 | GOLD | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | EAR99 | 2020-06-04 | |||||||||||||||||||||||||||||||||||||||
|
BWR-5/3-3.3/4.25-D24AL2-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 3.135 V | 3.465 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 30 W | S-PDMA-P8 | e4 | Not Qualified | 100 °C | -40 °C | 8 | PLASTIC/EPOXY | SQUARE | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | MURATA POWER SOLUTIONS INC | compliant | EAR99 | MODULE | , | 8 | ||||||||||
|
UWR-1.2/6000-D24AL2
DATEL Inc
|
Check for Price | No | Transferred | 24 V | 1.2 V | 36 V | 18 V | 1.182 V | 1.218 V | 6 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 7 W | R-PDMA-P4 | e0 | Not Qualified | 70 °C | -40 °C | 4 | PLASTIC/EPOXY | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | unknown | EAR99 | , MODULE,6LEAD,0.8 | |||||||||||||
|
PS3X-D24AFG
IDEC Corporation
|
Check for Price | Yes | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | IDEC CORP | compliant | EAR99 | 2019-02-22 | ||||||||||||||||||||||||||||||||||||||||
|
UWR-5/3000-D24AN-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.75 V | 5.25 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P6 | e4 | Not Qualified | 60 °C | -40 °C | 6 | PLASTIC/EPOXY | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 13.332 mm | MURATA POWER SOLUTIONS INC | compliant | EAR99 | MODULE | ROHS COMPLIANT, PLASTIC PACKAGE-6 | 6 | |||||||
|
BWR-5/3-3.3/4.25-D24AN-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 3.135 V | 3.465 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 30 W | S-PDMA-P8 | e4 | Not Qualified | 100 °C | -40 °C | 8 | PLASTIC/EPOXY | SQUARE | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | MURATA POWER SOLUTIONS INC | compliant | EAR99 | MODULE | , | 8 | ||||||||||
|
BWR-5/1500-D24AN
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.9 V | 5.1 V | 1.5 A | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 17 W | R-XDMA-P6 | e4 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | MURATA POWER SOLUTIONS INC | compliant | EAR99 | MODULE | , MODULE,6LEAD,0.8 | 6 | |||||||||
|
UWR-2.5/6000-D24ASL1
DATEL Inc
|
Check for Price | No | Transferred | 24 V | 2.5 V | 36 V | 18 V | 2.4625 V | 2.5375 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P5 | e0 | Not Qualified | 60 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | unknown | EAR99 | , |