Parametric results for: irm-03-15s under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: irm0315s Sorted By: Output Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
IRM-03-15S
Mean Well
$4.8583 Yes Active 115 V 15 V 305 V 85 V 14.625 V 15.375 V 200 mA 1 YES NO AC-DC REGULATED POWER SUPPLY MODULE 78 % 0.5 % 0.5 % 1 OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT 0.0707 Vrms HYBRID OTHER 3 W R-XDMA-G14 CB, CE, EAC, EN, UKCA, LPS 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED 14 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 24 mm 37 mm 16.5 mm MEAN WELL ENTERPRISES CO LTD , compliant EAR99 Mean Well