Filter Your Search
1 - 1 of 1 results
|
IRM-03-15S
Mean Well
|
$4.8583 | Yes | Active | 115 V | 15 V | 305 V | 85 V | 14.625 V | 15.375 V | 200 mA | 1 | YES | NO | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | OTHER | 3 W | R-XDMA-G14 | CB, CE, EAC, EN, UKCA, LPS | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 24 mm | 37 mm | 16.5 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well |