Parametric results for: mgj2d051505sc under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mgj2d051505sc Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MGJ2D051505SC
Murata Manufacturing Co Ltd
Check for Price Yes Active 5 V 15 V 5.5 V 4.5 V 80 mA 2 NO NO ADDITIONAL -5V OUTPUT AVAILABLE; LG-MAX; WD-MAX DC-DC REGULATED POWER SUPPLY MODULE 76 % 1.2 % 7 % 1 SHORT CIRCUIT 0.010605 Vrms HYBRID INDUSTRIAL 2 W 3 ms R-XSMA-T5 UL 100 °C -40 °C NOT SPECIFIED IEC 60601-1, One MOOP; IEC 60601-1, Two MOOP NOT SPECIFIED 5 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.8 mm 19.5 mm 12.75 mm MURATA MANUFACTURING CO LTD SIP-7/5 compliant Murata Electronics
MGJ2D051505SC-R7
Murata Power Solutions
Check for Price Yes Active e3 260 10 TIN MURATA POWER SOLUTIONS INC , compliant EAR99
MGJ2D051505SC-R13
Murata Power Solutions
Check for Price Yes Active e3 260 10 TIN MURATA POWER SOLUTIONS INC , compliant EAR99