Filter Your Search
1 - 3 of 3 results
|
MGJ2D051505SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 80 mA | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE; LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 1.2 % | 7 % | 1 | SHORT CIRCUIT | 0.010605 Vrms | HYBRID | INDUSTRIAL | 2 W | 3 ms | R-XSMA-T5 | UL | 100 °C | -40 °C | NOT SPECIFIED | IEC 60601-1, One MOOP; IEC 60601-1, Two MOOP | NOT SPECIFIED | 5 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 12.75 mm | MURATA MANUFACTURING CO LTD | SIP-7/5 | compliant | Murata Electronics | |||||
|
MGJ2D051505SC-R7
Murata Power Solutions
|
Check for Price | Yes | Active | e3 | 260 | 10 | TIN | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
MGJ2D051505SC-R13
Murata Power Solutions
|
Check for Price | Yes | Active | e3 | 260 | 10 | TIN | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 |