Filter Your Search
1 - 10 of 8,611,871 results
![]() |
SMI-US-3
CUI Inc
|
$0.2358 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | CUI INC | unknown | CUI Inc. | |||||||||||||||||||||||||||||||||||||||||||||||
|
NXJ2S1212MC-R13
Murata Power Solutions
|
$0.2524 | Yes | Active | e4 | 2 | 260 | GOLD | MURATA POWER SOLUTIONS INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
NXJ2S0505MC-R13
Murata Power Solutions
|
$0.2524 | Yes | Active | e4 | 2 | 260 | GOLD | MURATA POWER SOLUTIONS INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
NXJ2S1215MC-R13
Murata Power Solutions
|
$0.2524 | Yes | Active | e4 | 2 | 260 | GOLD | MURATA POWER SOLUTIONS INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
AM1DS-0505DH30JZ
Aimtec
|
$0.5876 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.3 V | 5.7 V | 100 mA | 2 | NO | NO | ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 82 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1 W | R-PSMA-T5 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | compliant | aimtec | SIP-7/5 PIN | EAR99 | ||||||||
|
AM1SS-1205SJZ
Aimtec
|
$0.6037 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | aimtec | |||||||||||||||||||||||||||||||||||||||||||||
|
AM1SS-2415SJZ
Aimtec
|
$0.6382 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
AM1SS-2403SJZ
Aimtec
|
$0.6382 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | aimtec | |||||||||||||||||||||||||||||||||||||||||||||
|
AM1DS-1212SH30JZ
Aimtec
|
$0.6608 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 10.32 V | 13.68 V | 83 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 996 mW | R-PSMA-T4 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | compliant | aimtec | SIP-7/4 PIN | ||||||||||
|
AM1PS-0505SH30JZ
Aimtec
|
$0.6720 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | NO | NO | SEATED HGT-CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | 8.52 mm | AIMTEC INC | compliant | aimtec | DIP-8/4 | EAR99 | 2018-06-12 |