Parametric results for: pq60050ema04pks under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pq60050ema04pks Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
PQ60050EMA04PKS
SynQor
Check for Price Active 48 V 5 V 75 V 35 V 4 V 4.4 V 10 A 1 YES YES 255 kHz DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 85.5 % 0.1 % 0.2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL HYBRID 50 W 240 ms R-XDMA-P8 TUV, UL 8 UNSPECIFIED DMA RECTANGULAR MODULE YES PIN/PEG DUAL 22.86 mm 58.42 mm 8.99 mm SYNQOR INC DMA, compliant EAR99