Filter Your Search
1 - 1 of 1 results
|
PQ60050EMA04PKS
SynQor
|
Check for Price | Active | 48 V | 5 V | 75 V | 35 V | 4 V | 4.4 V | 10 A | 1 | YES | YES | 255 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85.5 % | 0.1 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 50 W | 240 ms | R-XDMA-P8 | TUV, UL | 8 | UNSPECIFIED | DMA | RECTANGULAR | MODULE | YES | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 8.99 mm | SYNQOR INC | DMA, | compliant | EAR99 |