Parametric results for: pqd6-q24-d5-d under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pqd6q24d5d Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
PQD6-Q24-D5-D
CUI Inc
$29.5856 Yes Yes Obsolete 24 V 5 V 36 V 9 V 4.9 V 5.1 V 2 NO NO ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 6 W S-XDMA-P5 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 11.95 mm CUI INC DIP , 5 compliant EAR99 CUI Inc.