Filter Your Search
1 - 1 of 1 results
|
PQD6-Q24-D5-D
CUI Inc
|
$29.5856 | Yes | Yes | Obsolete | 24 V | 5 V | 36 V | 9 V | 4.9 V | 5.1 V | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 6 W | S-XDMA-P5 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 11.95 mm | CUI INC | DIP | , | 5 | compliant | EAR99 | CUI Inc. |