Parametric results for: v28c5h50bl under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: v28c5h50bl Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
V28C5H50BL
Vicor Corporation
$236.2126 No No Active 28 V 5 V 36 V 9 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XDMA-P7 e0 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE MODULE-7 7 not_compliant EAR99 VICOR
V28C5H50BL3
Vicor Corporation
$260.0600 No No Active 28 V 5 V 36 V 9 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XDMA-P7 e0 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE MODULE-7 7 not_compliant EAR99 VICOR
V28C5H50BL2
Vicor Corporation
$260.0600 No No Active 28 V 5 V 36 V 9 V 500 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XDMA-P7 e0 100 °C -40 °C 7 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE DFM, 7 not_compliant EAR99 VICOR