Filter Your Search
1 - 3 of 3 results
|
V28C5H50BL
Vicor Corporation
|
$236.2126 | No | No | Active | 28 V | 5 V | 36 V | 9 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P7 | e0 | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | MODULE-7 | 7 | not_compliant | EAR99 | VICOR | ||
|
V28C5H50BL3
Vicor Corporation
|
$260.0600 | No | No | Active | 28 V | 5 V | 36 V | 9 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P7 | e0 | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | MODULE-7 | 7 | not_compliant | EAR99 | VICOR | ||
|
V28C5H50BL2
Vicor Corporation
|
$260.0600 | No | No | Active | 28 V | 5 V | 36 V | 9 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P7 | e0 | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | VICOR |