Parametric results for: Switching Regulator or Controllers

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 319,628 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Output Current-Max
Supply Voltage-Nom (Vsup)
Supply Voltage-Min (Vsup)
Supply Voltage-Max (Vsup)
Supply Current-Max (Isup)
Number of Channels Surface Mount
Adjustable Threshold
Switcher Configuration
Switching Frequency-Max
Additional Feature
Analog IC - Other Type
Control Mode Control Technique Number of Functions Technology Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Package Description
Source Content uid
Part Package Code
Pin Count
Date Of Intro
XC6368D402MR
Torex Semiconductor LTD
Check for Price Active 1.8 V 4 V 10 V 900 mV 3.9 V 4.1 V YES BOOST 180 kHz PFM CONTROL TECHNIQUE ALSO AVAILABLE SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 R-PDSO-G5 80 °C -30 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGLE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC9236C3DCMR-G
Torex Semiconductor LTD
Check for Price Yes Active 5 V 6 V 2 V 600 mA YES BUCK 1.38 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 TSOP, TSOP5/6,.11,37
XC9236B2AD4R-G
Torex Semiconductor LTD
Check for Price Yes Active 5 V 6 V 2 V 600 mA YES BUCK 3.45 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N6 Not Qualified 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY SON SOLCC6,.08,22 RECTANGULAR SMALL OUTLINE YES NICKEL SILVER GOLD NO LEAD 550 µm DUAL 1.8 mm 2 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 SON, SOLCC6,.08,22
AM6301PCTB
AMD
Check for Price No Obsolete NO VOLTAGE-MODE BIPOLAR COMMERCIAL R-PDIP-T24 e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC unknown EAR99 8542.39.00.01 DIP, DIP24,.6
LM3677TL-1.2
Texas Instruments
Check for Price Yes Obsolete 3.6 V 5 V 2.7 V 1.375 A YES BUCK 3.5 MHz CURRENT MODE CONTROL IS ALSO POSSIBLE IN PFM CONTROL TECHNIQUE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B5 e1 Not Qualified 1 85 °C -30 °C 260 40 5 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.107 mm 1.488 mm 675 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 VFBGA, LM3677TL-1.2 BGA 5
XC612E2120DR-G
Torex Semiconductor LTD
Check for Price Yes Obsolete 1.5 V 1 V 10 V 2 YES NO DETECTING VOLTAGES ARE 2.1V AND 2V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-N6 85 °C -40 °C 6 PLASTIC/EPOXY HSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES NO LEAD DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD unknown EAR99 8542.39.00.01 HSON,
MP1606GTF-285-Z
Monolithic Power Systems
Check for Price Active e3 1 260 MATTE TIN MONOLITHIC POWER SYSTEMS INC compliant EAR99 8542.39.00.01 , 2019-07-25
XC9260B10DPR-G
Torex Semiconductor LTD
Check for Price Yes Obsolete 1.5 A YES 3 MHz SWITCHING REGULATOR VOLTAGE-MODE INDUSTRIAL R-PDFP-F6 e3 Not Qualified 1 105 °C -40 °C 260 10 6 PLASTIC/EPOXY DFP FL6,.1,60 RECTANGULAR FLATPACK YES TIN FLAT 1.5 mm DUAL TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 DFP, FL6,.1,60
XC9142D41C0R-G
Torex Semiconductor LTD
Check for Price Yes Active 1.2 V 4.1 V 6 V 650 mV 4.018 V 4.182 V 800 mA 1.5 mA YES BOOST 1.38 MHz PFM CONTROL TECHNIQUE IS ALSO POSSIBLE SWITCHING REGULATOR PULSE WIDTH MODULATION 1 R-XBGA-B6 1 85 °C -40 °C 260 10 6 UNSPECIFIED VFBGA BGA6,2X3,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.08 mm 1.28 mm 400 µm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 ,
XC612D3130MR-G
Torex Semiconductor LTD
Check for Price Yes Obsolete 1.5 V 1 V 10 V 2 YES NO DETECTING VOLTAGES ARE 3.1V AND 3V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD unknown EAR99 8542.39.00.01 LSSOP,