Parametric results for: LT1512 under Switching Regulator or Controllers

Filter Your Search

11 - 20 of 331,098 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLV61070ADBVR
Texas Instruments
$0.1234 Yes Yes Active 3.6 V 5 V 5.5 V 500 mV 2.2 V 5.5 V 2.5 A 1 YES BOOST 1 MHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G6 e4 1 125 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant Texas Instruments
NCP4355BDR2G
onsemi
$0.1255 Yes Obsolete 15 V 36 V 3.5 V YES SINGLE 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-G8 e3 Not Qualified 1 NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 compliant onsemi SOIC-8 Narrow Body 8 751-07 EAR99 8542.39.00.01
AP3783BK6TR-G1
Diodes Incorporated
$0.1284 Yes Yes Obsolete SWITCHING CONTROLLER e3 260 30 MATTE TIN DIODES INC compliant Diodes Incorporated EAR99 8542.39.00.01 2017-12-07
MC34063AGD
HTC Korea
$0.1287 Contact Manufacturer SWITCHING REGULATOR TAEJIN TECHNOLOGY CO LTD , unknown EAR99 8542.39.00.01
NCP1251BSN65T1G
onsemi
$0.1290 Yes Active 12 V 28 V 9.4 V YES SINGLE 71 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ONSEMI TSOP-6 compliant onsemi TSOP-6 6 318G-02 EAR99 8542.39.00.01
AP3783RBK6TR-G1
Diodes Incorporated
$0.1349 Yes Yes Active e3 260 MATTE TIN DIODES INC , compliant Diodes Incorporated EAR99 8542.39.00.01 2017-09-25
AP3783RCK6TR-G1
Diodes Incorporated
$0.1349 Yes Yes Active e3 260 MATTE TIN DIODES INC , compliant Diodes Incorporated EAR99 8542.39.00.01 2017-09-25
AP3105NAKTR-G1
Diodes Incorporated
$0.1489 Yes Obsolete 16 V 25 V 10 V 350 mA YES SINGLE 65 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G6 e3 1 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.96 mm 1.45 mm DIODES INC GREEN, SOT-23, 6 PIN compliant Diodes Incorporated EAR99 8542.39.00.01
AP3125HAKTR-G1
Diodes Incorporated
$0.1506 Yes Yes Active 16 V 13 V 25 V 10 V 11 V 15 V 350 mA 2 mA YES BUCK-BOOST 108 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G6 e3 150 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.96 mm 1.45 mm DIODES INC compliant Diodes Incorporated EAR99 8542.39.00.01
AP3125BKTR-G1
Diodes Incorporated
$0.1506 Yes Yes Active SWITCHING CONTROLLER e3 260 MATTE TIN DIODES INC compliant Diodes Incorporated EAR99 8542.39.00.01