Parametric results for: MAX17542GATB+ under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 331,097 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC34063ACD-TR
STMicroelectronics
$0.0291 Yes Active 5 V 1.25 V 40 V 3 V 1.5 A 4 mA YES BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SO-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics
NCP3063BMNTXG
onsemi
$0.0450 Yes Active 5 V 40 V 5 V 1.5 A YES BUCK-BOOST 190 kHz SWITCHING REGULATOR CURRENT-MODE HYSTERETIC CURRENT MODE 1 AUTOMOTIVE S-PDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.15,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 800 µm DUAL 4 mm 4 mm 1 mm ONSEMI 8 PIN DFN, 4x4 DFN-8 8 compliant EAR99 8542.39.00.01 onsemi 488AF
NCP1255AD65R2G
onsemi
$0.0452 Yes Obsolete YES 65 kHz SWITCHING CONTROLLER CURRENT-MODE R-PDSO-G8 e3 Not Qualified 1 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL ON SEMICONDUCTOR SOIC-8 Narrow Body SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 onsemi 751-07
MCP1624-I/MC
Microchip Technology Inc
$0.0525 Yes Active 1.2 V 3.3 V 800 mV 2 V 5.5 V 50 mA YES BOOST 630 kHz ALSO HAS CONTROL TECHNIQUE OF PFM, ALSO ... more SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N8 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC DFN HVSON, SOLCC8,.11,20 8 compliant EAR99 8542.39.00.01 Microchip
AP4306AKTR-G1
Diodes Incorporated
$0.0896 Yes Active 5 V 18 V 2.5 V YES SINGLE ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE 1 INDUSTRIAL R-PDSO-G6 e3/e4 Not Qualified 3 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC SOT-23 GREEN, SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01 Diodes Incorporated
AP4306BKTR-G1
Diodes Incorporated
$0.0968 Yes Obsolete 5 V 18 V 2.5 V YES SINGLE ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE 1 INDUSTRIAL R-PDSO-G6 e3/e4 Not Qualified 3 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC SOT-23 GREEN, SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01 Diodes Incorporated
TLV62569PDDCR
Texas Instruments
$0.1028 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 2 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant Texas Instruments 2017-07-22
AP3428AWT-7
Diodes Incorporated
$0.1031 Yes Active SWITCHING REGULATOR e3 3 260 Matte Tin (Sn) DIODES INC compliant Diodes Incorporated
UC3842BD1
STMicroelectronics
$0.1158 Yes Active 15 V 30 V 11.5 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e4 Not Qualified 1 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC SO-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics
AP3417CKTR-G1
Diodes Incorporated
$0.1202 Yes Obsolete 5 V 5.5 V 2.5 V YES BUCK 1.5 MHz OUTPUT VOLTAGE IN ADJUSTABLE MODE IS 0.6V TO 4.95 SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.96 mm 1.45 mm DIODES INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated