Parametric results for: rt8h255c under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 349,605 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP4304BDR2G
onsemi
$0.0439 Yes Yes Active 30 V 5 A YES BUCK-BOOST 500 kHz SWITCHING CONTROLLER RESONANT CONTROL 2 R-PDSO-G8 e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC-8 Narrow Body SOP, SOP8,.25 8 751-07 Compliant EAR99 8542.39.00.01
TPS62A02DRLR
Texas Instruments
$0.0786 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 2 A 1 YES BUCK 2.4 MHz PSM CONTROL TECHNIQUE ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-F6 e3 1 125 °C -40 °C 260 6 PLASTIC/EPOXY VSOF FL6,.06,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin (Sn) FLAT 500 µm DUAL 1.2 mm 1.6 mm 600 µm VSOF, FL6,.06,20 Compliant EAR99 8542.39.00.60
package
UC2843BD1R2G
onsemi
$0.0893 Yes Yes Active 15 V 25 V 12 V 1 A YES BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G8 e3 Not Qualified 1 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP TSOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC-8 Narrow Body SOP, TSOP8,.25 8 751-07 Compliant EAR99 8542.39.00.01
package
TLV62569PDDCR
Texas Instruments
$0.0951 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 2 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TSOP, Compliant EAR99 8542.39.00.60 2017-07-22
package
AP4313KTR-G1
Diodes Incorporated
$0.1124 Yes Active 5 V 18 V 2.5 V 5 V 1.2 mA YES SINGLE ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE 1 INDUSTRIAL R-PDSO-G6 e3 Not Qualified 3 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm SOT-23 LSSOP, TSOP6,.11,37 6 Compliant EAR99 8542.39.00.01
package
TLV62568DRLT
Texas Instruments
$0.1143 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 1 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE S-PDSO-F6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF FL6,.06,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) FLAT 500 µm DUAL 1.6 mm 1.6 mm 600 µm Compliant EAR99 8542.39.00.60 2016-12-08
NCP4355BDR2G
onsemi
$0.1186 Yes Yes Obsolete 15 V 36 V 3.5 V 100 µA YES SINGLE 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-G8 e3 Not Qualified 1 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC-8 Narrow Body SOP, SOP8,.25 8 751-07 Compliant EAR99 8542.39.00.01
MP1477HGTF-P
Monolithic Power Systems
$0.1190 Active SWITCHING REGULATOR , Unknown EAR99 8542.39.00.60
BD9D322QWZ-E2
ROHM Semiconductor
$0.1200 Yes End Of Life 12 V 18 V 4.5 V 765 mV 7 V 3 A 2 mA YES BUCK 700 kHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.08,16 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 400 µm DUAL 2 mm 2 mm 400 µm HVSON, SOLCC8,.08,16 Compliant EAR99 8542.39.00.01
MC34063AGD
HTC Korea
$0.1287 Contact Manufacturer SWITCHING REGULATOR , Unknown EAR99 8542.39.00.01