Parametric results for: tps51116pwp under Switching Regulator or Controllers

Filter Your Search

31 - 40 of 331,167 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TL494CDRG4
Texas Instruments
$0.1799 Yes Yes Obsolete 15 V 5 V 40 V 7 V 4.75 V 5.25 V 250 mA 15 V 7 V 40 V 15 mA YES PUSH-PULL 300 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e4 Not Qualified 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
AP4305KTR-G1
Diodes Incorporated
$0.1830 Yes Active 5 V 18 V 2.5 V 5 V 1 mA YES SINGLE ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE 1 INDUSTRIAL R-PDSO-G6 e3/e4 Not Qualified 3 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC SOT-23 GREEN, SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01 Diodes Incorporated
AP3445LW6-7
Diodes Incorporated
$0.1853 Active 5 V 2.5 V 5.5 V 2.7 V 600 mV 5.5 V 2 A YES BUCK 1.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 950 µm DUAL 1.6 mm 3 mm 1.15 mm DIODES INC , unknown EAR99 8542.39.00.01 Diodes Incorporated
TPS613222ADBVR
Texas Instruments
$0.1865 Yes Yes Active 1.2 V 5 V 5.5 V 900 mV 2.2 V 5 V 2.5 A 1 YES BOOST 2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP SOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments 2018-01-11
TPS613221ADBVR
Texas Instruments
$0.1865 Yes Yes Active 1.2 V 3.3 V 5.5 V 900 mV 2.2 V 5 V 1.6 A 1 YES BOOST 2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP SOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments 2018-01-11
TPS613226ADBVR
Texas Instruments
$0.1865 Yes Yes Active 1.2 V 3.6 V 5.5 V 900 mV 2.2 V 5 V 1.6 A 1 YES BOOST 2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP SOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments 2018-01-11
AP3428DNTR-G1
Diodes Incorporated
$0.1873 Yes Yes Active 5 V 2.5 V 5.5 V 2.5 V 600 mV 5.5 V 5 V YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N6 e4 3 85 °C -40 °C 260 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 2 mm 2 mm 600 µm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
AP3012KTR-E1
Diodes Incorporated
$0.1877 Yes Active 3 V 16 V 2.6 V 29 V 3.5 mA YES BOOST 1.9 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e3 Not Qualified 3 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC SOT-23 ROHS COMPLIANT, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
APR347W6-7
Diodes Incorporated
$0.1882 Yes Active SWITCHING CONTROLLER e3 1 260 30 Matte Tin (Sn) DIODES INC , compliant EAR99 8542.39.00.01 Diodes Incorporated
AP61200Z6-7
Diodes Incorporated
$0.1901 Yes Active 5 V 5.5 V 2.3 V 600 mV 3.6 V 2 A YES BUCK 1.3 MHz SWITCHING REGULATOR PULSE FREQUENCY MODULATION 1 R-PDSO-F6 e3 1 85 °C -40 °C 6 PLASTIC/EPOXY VSOF FL6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) FLAT 500 µm DUAL 1.2 mm 1.6 mm 600 µm DIODES INC compliant Diodes Incorporated