Parametric results for: LTM4644IY under Switching Regulator or Controllers

Filter Your Search

41 - 50 of 331,097 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AZ34063UMTR-G1
Diodes Incorporated
$0.1830 Yes Active 5 V 36 V 3 V 1.5 A YES BUCK-BOOST 45 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm DIODES INC SOIC 8 compliant EAR99 8542.39.00.01 Diodes Incorporated
APR347W6-7
Diodes Incorporated
$0.1920 Yes Active SWITCHING CONTROLLER e3 1 260 30 Matte Tin (Sn) DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated ,
AP3401DNTR-G1
Diodes Incorporated
$0.1924 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V YES BUCK 1.5 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N6 85 °C -40 °C 260 6 PLASTIC/EPOXY HSON SOLCC6,.07,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES NO LEAD 650 µm DUAL 2 mm 2 mm 600 µm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated DFN-6
AP61200Z6-7
Diodes Incorporated
$0.1940 Yes Active 5 V 5.5 V 2.3 V 600 mV 3.6 V 2 A YES BUCK 1.3 MHz SWITCHING REGULATOR PULSE FREQUENCY MODULATION 1 R-PDSO-F6 e3 1 85 °C -40 °C 6 PLASTIC/EPOXY VSOF FL6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) FLAT 500 µm DUAL 1.2 mm 1.6 mm 600 µm DIODES INC compliant Diodes Incorporated
TLV62568PDRLR
Texas Instruments
$0.1950 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 1 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-F6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF FL6,.06,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN FLAT 500 µm DUAL 1.6 mm 1.6 mm 600 µm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments SOT-6 2016-12-08
TLV62568PDDCR
Texas Instruments
$0.1950 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 1 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments SOT-23, 6 PIN 2017-09-28
AP4305KTR-G1
Diodes Incorporated
$0.2005 Yes Active 5 V 18 V 2.5 V 5 V 1 mA YES SINGLE ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE 1 INDUSTRIAL R-PDSO-G6 e3/e4 Not Qualified 3 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC SOT-23 6 compliant EAR99 8542.39.00.01 Diodes Incorporated GREEN, SOT-23, 6 PIN
AP62300Z6-7
Diodes Incorporated
$0.2006 Yes Active 12 V 18 V 4.2 V 800 mV 7 V 3 A 12 V YES BUCK 750 kHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-F6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY VSOF FL6,.05,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) FLAT 500 µm DUAL 1.2 mm 1.6 mm 600 µm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
AP3012KTR-G1
Diodes Incorporated
$0.2010 Yes Active 3 V 16 V 2.6 V 29 V 3.5 mA YES BOOST 1.9 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e3 Not Qualified 3 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC SOT-23 5 compliant EAR99 8542.39.00.01 Diodes Incorporated GREEN, SOT-23, 5 PIN
AP3419KTTR-G1
Diodes Incorporated
$0.2011 Yes Obsolete 5 V 1.8 V 5.5 V 2.7 V YES BUCK 1 MHz OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G6 e3 85 °C -40 °C 260 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated TSOT-26, 6 PIN