Filter Your Search
51 - 60 of 331,175 results
|
TL3842BDR-8
Texas Instruments
|
$0.2083 | Yes | Yes | Active | 15 V | 5 V | 30 V | 12 V | 4.9 V | 5.1 V | 1 A | 15 V | 30 V | 30 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
TLV62569PDDCR
Texas Instruments
|
$0.2108 | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 2 A | 1 | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | Texas Instruments | 2017-07-22 | ||||||||||||||||
|
TLV62569APDRLR
Texas Instruments
|
$0.2119 | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 2 A | 1 | YES | BUCK | 1.5 MHz | ADJUSTABLE OUTPUT VOLTAGE 0.6 TO 5.5V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
TLV62569ADRLR
Texas Instruments
|
$0.2119 | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 2 A | 1 | YES | BUCK | 1.5 MHz | ADJUSTABLE OUTPUT VOLTAGE FROM 0.6 V TO 5.5V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-10-21 | |||||||||||||
|
NCP1595AMNR2G
onsemi
|
$0.2119 | Yes | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | 4 V | 6.1 A | YES | BUCK | 1.13 MHz | ALSO OPERATE IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | DFN | DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | onsemi | 506AH | ||||||||||
|
FSL106MR
Fairchild Semiconductor Corporation
|
$0.2120 | Yes | Yes | Transferred | 14 V | 650 V | 9 V | 620 mA | NO | SINGLE | 73 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | ROHS COMPLIANT, MS-001BA, DIP-8 | 8 | compliant | EAR99 | 8541.29.00.95 | 8LD, MDIP, JEDEC MS-001, .300" WIDE, TWO DAP | ||||||||||||||||
|
AP3419KTTR-G1
Diodes Incorporated
|
$0.2122 | Yes | Obsolete | 5 V | 1.8 V | 5.5 V | 2.7 V | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | DIODES INC | TSOT-26, 6 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
AZ34063UP-G1
Diodes Incorporated
|
$0.2148 | Yes | Obsolete | 5 V | 36 V | 3 V | 1.5 A | NO | BUCK-BOOST | 45 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 4.31 mm | DIODES INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
AP3441LSHE-7B
Diodes Incorporated
|
$0.2153 | Yes | Active | 5 V | 2.5 V | 5.5 V | 2.7 V | 600 mV | 5.5 V | 5 V | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-PDSO-N8 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
TLV62568PDRLR
Texas Instruments
|
$0.2168 | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 1 A | 1 | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | FLAT | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | TEXAS INSTRUMENTS INC | SOT-6 | compliant | EAR99 | Texas Instruments | 2016-12-08 |