Parametric results for: ADM660ARZ-REEL under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adm660arzreel Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ADM660ARZ-REEL
Analog Devices Inc
$3.0755 No Yes Active 5 V 7 V 1.5 V 100 mA YES DOUBLER INVERTER 120 kHz SWITCHED CAPACITOR CONVERTER VOLTAGE-MODE 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices
ADM660ARZ-REEL
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 7 V 1.5 V YES DOUBLER INVERTER 120 kHz SWITCHED CAPACITOR CONVERTER VOLTAGE-MODE 1 CMOS INDUSTRIAL R-PDSO-G8 e3 COMMERCIAL 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown Switched Capacitor Converter