Parametric results for: BD9122GUL under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bd9122gul Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
BD9122GUL
ROHM Semiconductor
Check for Price Yes Yes Active 3.3 V 1.2 V 5.5 V 2.5 V 300 mA YES BUCK 1.2 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 2V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B8 e1 Not Qualified 85 °C -25 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY VFBGA BGA8,2X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.1 mm 2.5 mm 550 µm ROHM CO LTD BGA VFBGA, BGA8,2X4,20 8 compliant EAR99 8542.39.00.01
BD9122GUL-E2
ROHM Semiconductor
$1.8477 Yes Yes Active 3.3 V 1.2 V 5.5 V 2.5 V 300 mA YES BUCK 1.2 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 2V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PBGA-B8 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VFBGA BGA8,2X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1.1 mm 2.5 mm 550 µm ROHM CO LTD BGA VFBGA, BGA8,2X4,20 8 compliant EAR99 8542.39.00.01 ROHM Semiconductor