Filter Your Search
1 - 2 of 2 results
|
BD9122GUL-E2
ROHM Semiconductor
|
$1.8477 | Yes | Yes | Active | 3.3 V | 1.2 V | 5.5 V | 2.5 V | 300 mA | YES | BUCK | 1.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 2V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B8 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.1 mm | 2.5 mm | 550 µm | ROHM CO LTD | BGA | VFBGA, BGA8,2X4,20 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||
|
BD9122GUL
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 3.3 V | 1.2 V | 5.5 V | 2.5 V | 300 mA | YES | BUCK | 1.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 2V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-B8 | e1 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.1 mm | 2.5 mm | 550 µm | ROHM CO LTD | BGA | VFBGA, BGA8,2X4,20 | 8 | compliant | EAR99 | 8542.39.00.01 |