Filter Your Search
1 - 10 of 357,048 results
|
|
NCP4304BDR2G
onsemi
|
$0.0132 | Yes | Yes | Active | 30 V | 5 A | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | RESONANT CONTROL | 2 | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC-8 Narrow Body | SOIC-8 Narrow Body-8 | 8 | 751-07 | EAR99 | 8542.39.00.60 | ||||||||||||||||
|
|
TPS62A02DRLR
Texas Instruments
|
$0.0758 | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 2 A | 1 | YES | BUCK | 2.4 MHz | PSM CONTROL TECHNIQUE ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | SOT-5X3-6 | EAR99 | 8542.39.00.90 | ||||||||||||
|
TLV62569PDDCR
Texas Instruments
|
$0.1040 | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 2 A | 1 | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | SOT-23-THN-6 | EAR99 | 8542.39.00.90 | 2017-07-22 | |||||||||||||
|
AP4313KTR-G1
Diodes Incorporated
|
$0.1044 | Yes | Active | 5 V | 18 V | 2.5 V | 5 V | 1.2 mA | YES | SINGLE | ALSO OPERATES IN VOLTAGE MODE | SWITCHING CONTROLLER | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | SOT-23 | GREEN, SOT-23, 6 PIN | 6 | EAR99 | 8542.39.00.60 | |||||||||||||
|
TLV62568DRLT
Texas Instruments
|
$0.1143 | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 1 A | 1 | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | SOT-5X3-6 | EAR99 | 8542.39.00.90 | 2016-12-08 | ||||||||||
|
|
MC34063AGD
HTC Korea
|
$0.1287 | Contact Manufacturer | SWITCHING REGULATOR | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
AP61100Z6-7
Diodes Incorporated
|
$0.1297 | Yes | Active | 5 V | 1.8 V | 5.5 V | 2.3 V | 600 mV | 3.6 V | 1 A | YES | BUCK | 2.2 MHz | PWM AND PFM CONTROL TECHNIQUE AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | CONSTANT ON TIME | 1 | R-PDSO-F6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | FL6,.05,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR,7 INCH | YES | Matte Tin (Sn) | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | SOP-6 | EAR99 | 8542.39.00.60 | |||||||||||||
|
TPS562207DRLR
Texas Instruments
|
$0.1402 | Yes | Yes | Active | 12 V | 17 V | 4.3 V | 804 mV | 7 V | 2 A | 12 V | 750 µA | 1 | YES | BUCK | 580 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | FL6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | SOT-5X3-6 | EAR99 | 8542.39.00.90 | 2020-06-25 | |||||||||
|
|
AP3445LW6-7
Diodes Incorporated
|
$0.1498 | Yes | Active | 5 V | 2.5 V | 5.5 V | 2.7 V | 600 mV | 5.5 V | 2 A | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.15 mm | SOT-26, 6 PIN | EAR99 | 8542.39.00.60 | |||||||||||||||||||
|
TLV62568DBVR
Texas Instruments
|
$0.1509 | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 1 A | 1 | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SOT-23-5 | EAR99 | 8542.39.00.90 | 2016-12-08 |