Parametric results for: FAN54015UCX under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 331,171 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Output Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
STK750-010
SANYO Electric Co Ltd
Check for Price Obsolete 170 V 130 V 175 V 165 V 1 A NO SINGLE 100 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 HYBRID R-PSFM-T11 Not Qualified 11 PLASTIC/EPOXY SIP11/15,.2,78TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 1.78 mm SINGLE SANYO ELECTRIC CO LTD , SIP11/15,.2,78TB unknown EAR99 8542.39.00.01
TK81054DIMG
TOKO Inc
Check for Price Obsolete 70 V 35 V 3.5 V 3.5 mA NO DOUBLER INVERTER 25 kHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.5 mm 4.1 mm TOKO INC DIP, unknown EAR99 8542.39.00.01
TK81054JIBX
TOKO Inc
Check for Price Obsolete 70 V 35 V 3.5 V 3.5 mA NO DOUBLER INVERTER 25 kHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL R-GDIP-T8 Not Qualified 85 °C -40 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.5 mm 4.1 mm TOKO INC DIP, unknown EAR99 8542.39.00.01
TK81054JCBX
TOKO Inc
Check for Price Obsolete 70 V 35 V 3.5 V 3.5 mA NO DOUBLER INVERTER 25 kHz SWITCHED CAPACITOR REGULATOR 1 COMMERCIAL R-GDIP-T8 Not Qualified 70 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.5 mm 4.1 mm TOKO INC DIP, unknown EAR99 8542.39.00.01
TK81054JMBX
TOKO Inc
Check for Price Obsolete 70 V 35 V 3.5 V 3.5 mA NO DOUBLER INVERTER 25 kHz SWITCHED CAPACITOR REGULATOR 1 MILITARY R-GDIP-T8 Not Qualified 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.5 mm 4.1 mm TOKO INC DIP, unknown EAR99 8542.39.00.01
TK81054JIMG
TOKO Inc
Check for Price Obsolete 70 V 35 V 3.5 V 3.5 mA NO DOUBLER INVERTER 25 kHz SWITCHED CAPACITOR REGULATOR 1 INDUSTRIAL R-GDIP-T8 Not Qualified 85 °C -40 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.5 mm 4.1 mm TOKO INC DIP, unknown EAR99 8542.39.00.01
TK81054JCMG
TOKO Inc
Check for Price Obsolete 70 V 35 V 3.5 V 3.5 mA NO DOUBLER INVERTER 25 kHz SWITCHED CAPACITOR REGULATOR 1 COMMERCIAL R-GDIP-T8 Not Qualified 70 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.5 mm 4.1 mm TOKO INC DIP, unknown EAR99 8542.39.00.01
TK81054JMMG
TOKO Inc
Check for Price Obsolete 70 V 35 V 3.5 V 3.5 mA NO DOUBLER INVERTER 25 kHz SWITCHED CAPACITOR REGULATOR 1 MILITARY R-GDIP-T8 Not Qualified 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.5 mm 4.1 mm TOKO INC DIP, unknown EAR99 8542.39.00.01
TK81054DCBX
TOKO Inc
Check for Price Obsolete 70 V 35 V 3.5 V 3.5 mA NO DOUBLER INVERTER 25 kHz SWITCHED CAPACITOR REGULATOR 1 COMMERCIAL R-PDIP-T8 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.5 mm 4.1 mm TOKO INC DIP, unknown EAR99 8542.39.00.01
TK81054DCMG
TOKO Inc
Check for Price Obsolete 70 V 35 V 3.5 V 3.5 mA NO DOUBLER INVERTER 25 kHz SWITCHED CAPACITOR REGULATOR 1 COMMERCIAL R-PDIP-T8 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.5 mm 4.1 mm TOKO INC DIP, unknown EAR99 8542.39.00.01