Parametric results for: ISL97536IUZ-T under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: isl97536iuzt Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
ISL97536IUZ-TK
Intersil Corporation
Check for Price Transferred 3.3 V 6 V 2.5 V 1.5 A YES BUCK 1.6 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP TSSOP, TSSOP10,.19,20 10 compliant EAR99 8542.39.00.01
ISL97536IUZ-T
Renesas Electronics Corporation
Check for Price Yes Obsolete 3.3 V 1.8 V 6 V 2.5 V 1.5 A YES BUCK 1.6 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP MSOP MSOP-10 10 compliant EAR99 8542.39.00.01 M10.118A Renesas Electronics
ISL97536IUZ-TK
Renesas Electronics Corporation
Check for Price Yes Obsolete 3.3 V 1.8 V 6 V 2.5 V 1.5 A YES BUCK 1.6 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP MSOP MSOP-10 10 compliant EAR99 8542.39.00.01 M10.118A Renesas Electronics
ISL97536IUZ-T
Intersil Corporation
Check for Price Transferred 3.3 V 6 V 2.5 V 1.5 A YES BUCK 1.6 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP TSSOP, TSSOP10,.19,20 10 compliant EAR99 8542.39.00.01
ISL97536IUZ-T13
Renesas Electronics Corporation
Check for Price Yes Obsolete SWITCHING REGULATOR e3 2 260 30 MATTE TIN RENESAS ELECTRONICS CORP , compliant EAR99 8542.39.00.01
ISL97536IUZ-T7
Renesas Electronics Corporation
Check for Price Yes Obsolete SWITCHING REGULATOR e3 2 260 30 MATTE TIN RENESAS ELECTRONICS CORP , compliant EAR99 8542.39.00.01
ISL97536IUZ-T13
Intersil Corporation
Check for Price Yes Transferred SWITCHING REGULATOR e3 2 260 30 MATTE TIN INTERSIL CORP , compliant EAR99 8542.39.00.01
ISL97536IUZ-T7
Intersil Corporation
Check for Price Yes Transferred SWITCHING REGULATOR e3 2 260 30 MATTE TIN INTERSIL CORP , compliant EAR99 8542.39.00.01