Filter Your Search
31 - 40 of 331,166 results
|
EN63A0QI
Intel Corporation
|
$16.8956 | Yes | Obsolete | 6.6 V | 6.6 V | 2.5 V | 12 A | YES | BUCK | 1.5 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N77 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 77 | UNSPECIFIED | HQCCN | LCC76,.39X.43,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 10 mm | 11 mm | 3.05 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||||||||||
|
EN5335QI
Altera Corporation
|
$5.0082 | Yes | Yes | Transferred | 5.5 V | 6.6 V | 2.375 V | 3 A | YES | BUCK | 5 MHz | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 3.3 V... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N44 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 44 | UNSPECIFIED | HQCCN | LCC44,.3X.39,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 7.5 mm | 10 mm | 1.95 mm | ALTERA CORP | compliant | EAR99 | 8542.39.00.01 | Intel | QFN | ROHS COMPLIANT, QFN-44 | 44 | |||||||||||||
|
ADUM5210ARSZ
Analog Devices Inc
|
$4.3069 | No | Yes | Active | 3.3 V | 3.3 V | 3.6 V | 3 V | 5 V | YES | 125 MHz | ALSO WORKS WITH 5 VOLT INPUT VOLTAGE WHICH GIVES 5VOLT AND 3.3 VOLT OUTPUT | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | ANALOG DEVICES INC | compliant | EAR99 | 8543.70.99.60 | Analog Devices | SSOP-20 | 20 | RS-20 | |||||||||||
|
ADUM5210BRSZ
Analog Devices Inc
|
$5.3935 | No | Yes | Active | 3.3 V | 3.3 V | 3.6 V | 3 V | 5 V | YES | 125 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | ANALOG DEVICES INC | compliant | EAR99 | 8543.70.99.60 | Analog Devices | SSOP-20 | 20 | RS-20 | ||||||||||||
|
EN5336QI
Intel Corporation
|
$5.2617 | Yes | Obsolete | 5.5 V | 6.6 V | 2.375 V | 3 A | YES | BUCK | 5 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.75V TO 6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N44 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 44 | UNSPECIFIED | HQCCN | LCC44,.29X.39,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 7.5 mm | 10 mm | 1.9 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | ROHS COMPLIANT, QFN-44 | ||||||||||||||
|
MC34VR500V1ES
NXP Semiconductors
|
$9.2627 | Yes | Active | 3.6 V | 4.5 V | 2.8 V | 13.7 A | YES | BUCK | 4 MHz | ALSO OPRTS W/T CONTROL TECH PFM; ALSO OPRTS IN ADJ MODE FROM 0.625 TO 1.975V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N56 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||||||||
|
EN6337QI
Intel Enpirion Power Solutions
|
Check for Price | Yes | Yes | Transferred | 5 V | 6.6 V | 2.5 V | 3 A | YES | BUCK | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N38 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 38 | PLASTIC/EPOXY | HQCCN | LCC38,.16X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 4 mm | 7 mm | 1.9 mm | ENPIRION INC | compliant | EAR99 | 8542.39.00.01 | Intel | QFN-38 | |||||||||||||||||
|
TPS54620RGYR
Texas Instruments
|
$3.4738 | Yes | Yes | Active | 12 V | 17 V | 4.5 V | 800 mV | 15 V | 6 A | 1 | YES | BUCK | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N14 | e4 | Not Qualified | 2 | 150 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 3.5 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | QFN | 3.50 X 3.50 MM, GREEN, PLASTIC, MO-241BA, VQFN-14 | 14 | ||||||||||
|
LMR23630ADDA
Texas Instruments
|
$3.2133 | Yes | Yes | Active | 12 V | 36 V | 4.5 V | 1 V | 30 V | 3 A | 1 | YES | BUCK | 2.2 MHz | PFM CONTROL TECHNIQUE ALSO USED | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 | 2016-07-12 | |||||||||||||
|
PTN78000WAH
Texas Instruments
|
$13.4217 | Yes | No | Active | 20 V | 5 V | 36 V | 7 V | 2.5 V | 12.6 V | 1.5 A | 1 | NO | BUCK | 660 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDMA-P5 | e3 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 8.5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8504.40.95.80 | Texas Instruments | Module-5 |