Parametric results for: LMR36015FSC3RNXTQ1 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lmr36015fsc3rnxtq1 Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
LMR36015FSC3RNXTQ1
Texas Instruments
$1.5901 Yes Yes Active 24 V 3.3 V 60 V 4.2 V 1 V 58 V 1.5 A 1 YES BUCK 2.1 MHz ALSO OPERATES IN PFM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PQCC-N12 e4 2 150 °C -40 °C 260 AEC-Q100 30 12 PLASTIC/EPOXY HQCCN LCC12,.11X.07 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 2 mm 3 mm 900 µm TEXAS INSTRUMENTS INC HQCCN, LCC12,.11X.07 compliant EAR99 8542.39.00.01 2019-02-16 Texas Instruments