Filter Your Search
1 - 1 of 1 results
|
LMR36015FSC3RNXTQ1
Texas Instruments
|
$1.5901 | Yes | Yes | Active | 24 V | 3.3 V | 60 V | 4.2 V | 1 V | 58 V | 1.5 A | 1 | YES | BUCK | 2.1 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N12 | e4 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 12 | PLASTIC/EPOXY | HQCCN | LCC12,.11X.07 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 2 mm | 3 mm | 900 µm | TEXAS INSTRUMENTS INC | HQCCN, LCC12,.11X.07 | compliant | EAR99 | 8542.39.00.01 | 2019-02-16 | Texas Instruments |