Parametric results for: LMZ23610TZ/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lmz23610tznopb Sorted By: Control Technique
Select parts from the table below to compare.
Compare
Compare
LMZ23610TZ/NOPB
Texas Instruments
$17.6789 Yes Yes Active 12 V 3.3 V 36 V 6 V 800 mV 6 V 10 A 1 YES BUCK-BOOST 600 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PSSO-G11 e3 Not Qualified 3 85 °C -40 °C 245 30 11 PLASTIC/EPOXY HSOP SMSIP11H,.7,50 SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES MATTE TIN GULL WING 1.27 mm SINGLE 15 mm 15 mm 6.13 mm TEXAS INSTRUMENTS INC HSOP, SMSIP11H,.7,50 compliant EAR99 8542.39.00.01 Texas Instruments