Filter Your Search
1 - 1 of 1 results
|
LMZ23610TZ/NOPB
Texas Instruments
|
$17.6789 | Yes | Yes | Active | 12 V | 3.3 V | 36 V | 6 V | 800 mV | 6 V | 10 A | 1 | YES | BUCK-BOOST | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PSSO-G11 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 11 | PLASTIC/EPOXY | HSOP | SMSIP11H,.7,50 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 15 mm | 15 mm | 6.13 mm | TEXAS INSTRUMENTS INC | HSOP, SMSIP11H,.7,50 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |