Filter Your Search
41 - 50 of 331,177 results
|
SI9112DJ
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 10 mA | NO | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | BCDMOS | INDUSTRIAL | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VISHAY INTERTECHNOLOGY INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
STR-B5055
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NO | SINGLE | 80 kHz | FLUORESCENT LIGHT CONTROLLER | 1 | BCDMOS | OTHER | R-PZFM-T18 | e0 | Not Qualified | 125 °C | -20 °C | 18 | PLASTIC/EPOXY | ZIP | ZIP18,.16,66TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.65 mm | ZIG-ZAG | ALLEGRO MICROSYSTEMS LLC | ZIP, ZIP18,.16,66TB | unknown | EAR99 | 8542.39.00.01 | SIP | 18 | ||||||||||||||||||
|
UCC3809DTR-2
Unitrode Corporation
|
Check for Price | Transferred | 10 V | 1 V | 15 V | 1 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNITRODE CORP | unknown | |||||||||||||||||||||||
|
KA5Q12656RTHYDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 10.5 V | 23 V | 10 V | 6.72 A | NO | SINGLE | 22 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PZFM-T5 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.12,.1,100/60TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.5 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | TO-220F, 5 PIN | compliant | EAR99 | 8542.39.00.01 | TO-220F | 3 | ||||||||||||||
|
UCC2858D
Texas Instruments
|
Check for Price | No | Obsolete | YES | BCDMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
L6732
STMicroelectronics
|
Check for Price | Not Recommended | 12 V | 14 V | 4.5 V | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PDSO-G16 | e4 | Not Qualified | 3 | 125 °C | -25 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | STMICROELECTRONICS | HTSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 16 | STMicroelectronics | |||||||
|
SI9110DY-T1
Temic Semiconductors
|
Check for Price | Transferred | 48 V | 4 V | 120 V | 10 V | 1 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||
|
L6710
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 12 V | 13.8 V | 10.2 V | 2 A | YES | PHASE-SHIFT | 178 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | COMMERCIAL | S-PQFP-G44 | e4 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | HTQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | STMICROELECTRONICS | 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | compliant | EAR99 | 8542.39.00.01 | QFP | 44 | STMicroelectronics | ||||||||
|
E-L6917BD
STMicroelectronics
|
Check for Price | Obsolete | 12 V | 8.5 V | YES | PHASE-SHIFT | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 28 | ||||||||||||||||
|
L4978D013TR
STMicroelectronics
|
$2.5241 | Yes | Active | 24 V | 55 V | 8 V | 3.5 A | YES | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G16 | e4 | Not Qualified | 3 | 250 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | STMICROELECTRONICS | SO-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | STMicroelectronics |