Filter Your Search
11 - 20 of 331,171 results
|
EN5311QI
Altera Corporation
|
$2.3943 | Yes | Yes | Transferred | 3.6 V | 6.6 V | 2.4 V | 1 A | YES | BUCK | 4 MHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 6 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 20 | UNSPECIFIED | HQCCN | LCC20,.17X.21,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 5 mm | 1.15 mm | ALTERA CORP | 5 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-20 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||||||||
|
EN5339QI
Intel Corporation
|
$4.2570 | Yes | Obsolete | 5 V | 1.8 V | 5.5 V | 2.4 V | 600 mV | 4.6 V | 3 A | 5 V | YES | BUCK | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-XQCC-N24 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HQCCN | LCC24,.24X.16,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 4 mm | 6 mm | 1.15 mm | INTEL CORP | QFN-24 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||||
|
EN5339QI
Altera Corporation
|
$4.1086 | Yes | Yes | Transferred | 5 V | 5.5 V | 2.4 V | 3 A | YES | BUCK | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-XQCC-N24 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HQCCN | LCC24,.16X.24,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 6 mm | 1.15 mm | ALTERA CORP | 6 X 4 MM, 1.10 MM HEIGHT, HALOGEB FREE AND ROHS COMPLIANT, QFN-24 | compliant | EAR99 | 8542.39.00.01 | Intel | QFN | 24 | ||||||||||
|
TPS53355DQPR
Texas Instruments
|
$5.0798 | Yes | No | Active | 12 V | 5 V | 15 V | 1.5 V | 600 mV | 5.5 V | 30 A | 1 | YES | BUCK-BOOST | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N22 | e3 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 22 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 5 mm | 6 mm | 1.5 mm | TEXAS INSTRUMENTS INC | 5 X 6 MM, GREEN, PLASTIC, SON-22 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SON | 22 | ||||||||
|
TPS82085SILR
Texas Instruments
|
$3.3028 | Yes | Yes | Active | 3.6 V | 6 V | 2.5 V | 800 mV | 6 V | 3 A | 1 | YES | BUCK | 2.8 MHz | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 6V | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XDMA-N8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NICKEL GOLD | NO LEAD | 650 µm | DUAL | 2.8 mm | 3 mm | 1.33 mm | TEXAS INSTRUMENTS INC | USIP-8 | compliant | Texas Instruments | ||||||||||||
|
A4447SLJTR-T
Allegro MicroSystems LLC
|
$1.0129 | Yes | Yes | Active | 42 V | 50 V | 8 V | 3 A | YES | BUCK | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | ALLEGRO MICROSYSTEMS LLC | HLSOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | SOIC | 8 | ||||||||||
|
TPS82130SIL
Texas Instruments
|
Check for Price | Obsolete | 12 V | 17 V | 3 V | 4.9 A | YES | BUCK | 2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 5V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XDMA-B8 | 125 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BUTT | 650 µm | DUAL | 2.8 mm | 3 mm | 1.53 mm | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
EN6347QI
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 1.2 V | 6.6 V | 2.5 V | 4 A | YES | BUCK | 3 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N38 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 38 | UNSPECIFIED | HQCCN | LCC38,.16X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 7 mm | 1.9 mm | ALTERA CORP | 7 X 4 MM, 1.85 MM HEIGHT, ROHS COMPLIANT, QFN-38 | compliant | EAR99 | 8542.39.00.01 | Intel | QFN | 38 | |||||||||
|
EN6347QI
Intel Enpirion Power Solutions
|
Check for Price | Yes | Yes | Transferred | 5 V | 6.6 V | 2.5 V | YES | BUCK | 3 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N39 | e3 | 3 | 85 °C | -40 °C | 260 | 10 | 39 | UNSPECIFIED | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 7 mm | 1.9 mm | ENPIRION INC | 7 X 4 MM, 1.85 MM HEIGHT, ROHS COMPLIANT, QFN-39 | compliant | EAR99 | 8542.39.00.01 | Intel | QFN | 39 | |||||||||||||
|
TPS61175PWP
Texas Instruments
|
$2.7980 | Yes | Yes | Active | 3.6 V | 18 V | 2.9 V | 2.9 V | 38 V | 5 A | 1 | YES | BUCK-BOOST | 2.64 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.9V TO 38V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G14 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, HTSSOP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 14 |