Filter Your Search
11 - 20 of 24 results
|
LTC3729EUH#TR
Linear Technology
|
Check for Price | No | Transferred | 15 V | 36 V | 4 V | 5 A | YES | PHASE-SHIFT | 590 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N32 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | VQCCN, LCC32,.2SQ,20 | 32 | UH | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC3729EUH
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 36 V | 4 V | 5 A | YES | PHASE-SHIFT | 590 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N32 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | VQCCN, | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
|
LTC3729EUH#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 36 V | 4 V | 5 A | YES | PHASE-SHIFT | 590 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N32 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 5 X 5 MM, PLASTIC, QFN-32 | 32 | UH | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3729EG
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 36 V | 4 V | 5 A | YES | PHASE-SHIFT | 590 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC3729LEUH-6#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 30 V | 4 V | 3 A | YES | PHASE-SHIFT | 620 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | S-PQCC-N32 | e0 | Not Qualified | 1 | 70 °C | 32 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | VQCCN, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LTC3729EG#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 36 V | 4 V | 5 A | YES | PHASE-SHIFT | 590 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC3729EUH#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 36 V | 4 V | 5 A | YES | PHASE-SHIFT | 590 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N32 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | VQCCN, | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC3729EG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 36 V | 4 V | 5 A | YES | PHASE-SHIFT | 590 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | |||||||
|
LTC3729LEUH-6
Linear Technology
|
Check for Price | No | Transferred | 15 V | 30 V | 4 V | 3 A | YES | PHASE-SHIFT | 620 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | S-PQCC-N32 | e0 | Not Qualified | 1 | 70 °C | 32 | PLASTIC/EPOXY | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | VQCCN, LCC32,.2SQ,20 | 32 | UH | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC3729EUH#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 36 V | 4 V | 5 A | YES | PHASE-SHIFT | 590 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N32 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 5 MM, PLASTIC, QFN-32 | 32 | 05-08-1693 | compliant |