Parametric results for: MAX8717ETI+T under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max8717etit Sorted By: Control Technique
Select parts from the table below to compare.
Compare
Compare
MAX8717ETI-T
Maxim Integrated Products
Check for Price No No Obsolete 12 V 26 V 4 V 3.3 A YES PUSH-PULL 575 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N28 e0 Not Qualified 85 °C -40 °C 28 UNSPECIFIED HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC28,.2SQ,20 28 not_compliant EAR99 8542.39.00.01
MAX8717ETI+T
Analog Devices Inc
Check for Price Yes Active 12 V 26 V 4 V 3.3 A YES PUSH-PULL 575 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 UNSPECIFIED HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm ANALOG DEVICES INC 28-LFCSP-5X5X0.75 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 28 compliant 28-LFCSP-5X5X0.75 2005-02-09 Analog Devices
MAX8717ETI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 12 V 26 V 4 V 3.3 A YES PUSH-PULL 575 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 UNSPECIFIED HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 28 compliant EAR99 8542.31.00.01