Filter Your Search
1 - 3 of 3 results
|
MAX8717ETI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | 26 V | 4 V | 3.3 A | YES | PUSH-PULL | 575 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX8717ETI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 26 V | 4 V | 3.3 A | YES | PUSH-PULL | 575 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 28-LFCSP-5X5X0.75 | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | 28 | compliant | 28-LFCSP-5X5X0.75 | 2005-02-09 | Analog Devices | |||||
|
MAX8717ETI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 12 V | 26 V | 4 V | 3.3 A | YES | PUSH-PULL | 575 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 |