Filter Your Search
1 - 10 of 331,169 results
|
MAX5090CATE/GG8
Analog Devices Inc
|
Check for Price | Active | 12 V | 76 V | 6.5 V | 1.265 V | 11 V | 5 A | YES | BUCK | 150 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCD | AUTOMOTIVE | S-XQCC-N28 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | N/A | 16 | N/A | 2006-03-24 | |||||||||||||||||||
|
MAX5090CATE/GG8
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 12 V | 76 V | 6.5 V | 1.265 V | 11 V | 5 A | YES | BUCK | 150 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCD | AUTOMOTIVE | S-XQCC-N28 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
E-L5991AD13TR
STMicroelectronics
|
Check for Price | Obsolete | 15 V | 21 V | 12 V | 1.5 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G16 | e3/e4 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SOIC | 16 | STMICROELECTRONICS | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
NCP1031DR2
onsemi
|
Check for Price | No | Obsolete | 12 V | 16 V | 8 V | 1.36 A | YES | BOOST | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | 8 | ON SEMICONDUCTOR | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
E-L6561D013TR
STMicroelectronics
|
Check for Price | Obsolete | 14.5 V | 18 V | 11 V | 700 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PDSO-G8 | Not Qualified | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | 8 | STMICROELECTRONICS | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
L4978D013TR
STMicroelectronics
|
$2.5062 | Yes | Active | 24 V | 55 V | 8 V | 3.5 A | YES | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G16 | e4 | Not Qualified | 3 | 250 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | SOIC | 16 | STMICROELECTRONICS | SO-16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||
|
UCC2809D-1
Unitrode Corporation
|
Check for Price | No | Transferred | 12 V | 1 V | 15 V | 10 V | 800 mA | YES | BUCK | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | SOIC-8 | unknown | ||||||||||||||||||||||
|
KA5Q12656RTHYDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 10.5 V | 23 V | 10 V | 6.72 A | NO | SINGLE | 22 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PZFM-T5 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.12,.1,100/60TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.5 mm | ZIG-ZAG | TO-220F | 3 | FAIRCHILD SEMICONDUCTOR CORP | TO-220F, 5 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
KA5M0380RTU
Fairchild Semiconductor Corporation
|
$1.0800 | Yes | Yes | Transferred | 14 V | 9.6 V | 12 A | NO | SINGLE | 73 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | R-XSFM-T4 | e3 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | SIP4,.06TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | TO-220F | 4 | TO220,MOLDED,4LD,FULLPACK,STRAIGHT LEAD | FAIRCHILD SEMICONDUCTOR CORP | TO-220F, 4 PIN | compliant | EAR99 | 8541.29.00.95 | |||||||||||||||||||
|
UCC3809N-2
Texas Instruments
|
$1.8555 | Yes | Yes | Obsolete | 12 V | 15 V | 10 V | 800 mA | 12 V | 15 V | 19 V | 25 mA | NO | BUCK-BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | COMMERCIAL | R-PDIP-T8 | e4 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | DIP | 8 | TEXAS INSTRUMENTS INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |